Taiwan Semiconductor Bridge Rectifier, 800 V 110 A, 4-Pin Quad

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
241-9367
Mfr. Part No.:
YBS3006G
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

800V

Mount Type

Surface

Package Type

YBS

Pin Count

4

Configuration

Quad

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

110A

Minimum Operating Temperature

-55°C

Forward Current If

3A

Peak Forward Voltage Vf

1V

Peak Reverse Current Ir

0pA

Height

8.6mm

Standards/Approvals

UL, RoHS, IEC 61249-2-21

Series

YBS3000

Length

6.7mm

Automotive Standard

No

The Taiwan semiconductor standard Bridge Rectifier has packaging YBS and Quad configurations. The semiconductor has applications such as switching mode power supply (SMPS), adapters and lighting application.

Glass passivated chip junction

Ideal for automated placement

Reliable low cost construction utilizing molded plastic technique

High surge current capability

Moisture sensitivity level 1, per J-STD-020

RoHS compliant

Halogen-free according to IEC 61249-2-21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy