Diotec Bridge Rectifier, 1 kV 165 A, 4-Pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
283-6743
Distrelec Article No.:
170-00-265
Mfr. Part No.:
B500C3700-2200A
Manufacturer:
Diotec
Find similar products by selecting one or more attributes.
Select all

Brand

Diotec

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage (Vrrm)

1 kV

Peak Non-Repetitive Forward Surge Current (Ifsm)

165 A

Pin Count

4

Automotive Standard

No

Diameter

1.2 mm

Distrelec Product Id

17000265

Forward Current (If)

5 A

Height

17 mm

Length

32 mm

Maximum Operating Temperature

150 °C

Minimum Operating Temperature

-50 °C

Mount Type

Surface

Number of Phases

1

Package Type

Plastic

Peak Forward Voltage (Vf)

1 V

Peak Reverse Current (Ir)

5 μA

Standards/Approvals

RoHS, REACH

Width

5.6 mm

COO (Country of Origin):
SI
The Silicon Bridge Rectifiers are high-quality components designed for efficient rectification in various electronic circuits. With a maximum alternating input voltage of 500V and a peak forward surge current of up to 150/165A, these rectifiers offer reliable performance for a wide range of applications.

Nominal current of 2.7 / 2.2 A for consistent power output

UL94V-0 classified plastic case for durability and safety

Low leakage current of less than 5 μA for enhanced efficiency

Thermal resistance junction to ambient air of less than 25 K/W for optimal heat dissipation

Maximum admissible load capacitor of 400 μF for versatile usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy