Taiwan Semiconductor Bridge Rectifier, 1000 V 300 A, 4-Pin Single
- RS Stock No.:
- 687-5706
- Mfr. Part No.:
- GBPC1510
- Manufacturer:
- Taiwan Semiconductor
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€6.41
(exc. VAT)
€7.88
(inc. VAT)
- RS Stock No.:
- 687-5706
- Mfr. Part No.:
- GBPC1510
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage (Vrrm) | 1000 V | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 300 A | |
| Pin Count | 4 | |
| Configuration | Single | |
| Automotive Standard | No | |
| Forward Current (If) | 15 A | |
| Height | 11.23 mm | |
| Length | 29 mm | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | 50 °C | |
| Mount Type | Screw | |
| Number of Phases | 1 | |
| Package Type | GBPC | |
| Peak Forward Voltage (Vf) | 1.1 V | |
| Peak Reverse Current (Ir) | 5 μA | |
| Series | GBPC15 | |
| Standards/Approvals | No | |
| Width | 29 mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage (Vrrm) 1000 V | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 300 A | ||
Pin Count 4 | ||
Configuration Single | ||
Automotive Standard No | ||
Forward Current (If) 15 A | ||
Height 11.23 mm | ||
Length 29 mm | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature 50 °C | ||
Mount Type Screw | ||
Number of Phases 1 | ||
Package Type GBPC | ||
Peak Forward Voltage (Vf) 1.1 V | ||
Peak Reverse Current (Ir) 5 μA | ||
Series GBPC15 | ||
Standards/Approvals No | ||
Width 29 mm | ||
Bridge Rectifiers with Push-on Terminals, GBPC 15 Series, Taiwan Semiconductor
High Current 15 Amperes
Glass passivated chip junction
Integrally molded heat-sink provided very low thermal resistance for maximum heat dissipation
Isolated voltage from case to lead over 2500V
Fast-on Terminals
Bridge Rectifiers - Taiwan Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Approvals
UL E-96005
Related links
- Taiwan Semiconductor Bridge Rectifier, 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single

