Taiwan Semiconductor Bridge Rectifier, 1 kV 200 A, 4-Pin Single

Get a bulk buy discount

Add 25 more to save €10.70

View bulk pricing options

Subtotal (1 pack of 5 units)*

€11.28

(exc. VAT)

€13.88

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 85 unit(s) shipping from 23 November 2026
  • Final 15 unit(s) shipping from 30 November 2026

Units
Per unit
Per Pack*
Saving
5 - 20€2.256€11.28-
25 - 45€1.828€9.14€10.70
50 - 245€1.596€7.98€33.00
250 +€1.406€7.03€212.50

*price indicative

Packaging Options:
RS Stock No.:
687-5879
Mfr. Part No.:
KBU1007G
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1kV

Mount Type

Through Hole

Number of Phases

1

Package Type

KBU

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Forward Current If

10A

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Minimum Operating Temperature

-55°C

Peak Forward Voltage Vf

1.1V

Width

7.1mm

Length

23.7mm

Standards/Approvals

No

Height

19.3mm

Series

KBU100

Peak Reverse Current Ir

5μA

Automotive Standard

No

SIL PCB Mounting, KBU series


Taiwan Semiconductor KBU series bridge rectifiers in SIL PCB Mounting package

Glass passivated junction

Wire Lead Structure for Printed Circuit Board (PCB) through hole mounting

Bridge Rectifiers - Taiwan Semiconductor


A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Approvals

UL, file E-96005

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy