Infineon Bridge Rectifier, 40 V 2 A, 4-Pin Single

Get a bulk buy discount

Add 200 more to save 20%

View bulk pricing options

Subtotal (1 pack of 100 units)*

€35.30

(exc. VAT)

€43.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 12 November 2026
  • Plus 1,900 unit(s) shipping from 11 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 100€0.353€35.30-
200 - 400€0.279€27.9020%
500 - 900€0.261€26.1026%
1000 - 2400€0.244€24.4030%
2500 +€0.226€22.6035%

*price indicative

Packaging Options:
RS Stock No.:
826-9370
Distrelec Article No.:
304-44-406
Mfr. Part No.:
BAS4002ARPPE6327HTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

40V

Mount Type

Surface

Package Type

SOT-143

Number of Phases

1

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Forward Current If

200mA

Peak Non-Repetitive Forward Surge Current Ifsm

2A

Minimum Operating Temperature

-65°C

Peak Forward Voltage Vf

790mV

Height

900μm

Standards/Approvals

No

Peak Reverse Current Ir

10μA

Series

BAS4002A

Length

2.9mm

Width

1.3mm

Automotive Standard

AEC-Q101

Infineon BAS4002A Series Bridge Rectifier, 200mA Forward Current, 40V Peak Reverse Repetitive Voltage - BAS4002ARPPE6327HTSA1


This bridge rectifier converts alternating input to a unidirectional output for single-phase circuits in compact surface-mount applications. It is designed for use across a wide temperature span and targets electronic assemblies requiring a small footprint and automotive-grade robustness.

Features and Benefits:


• 200mA forward current supports low-power rectification requirements
• 40V peak reverse voltage protects against moderate reverse stress
• 0.79V typical forward voltage reduces conduction losses
• 10μA peak reverse leakage minimises standby current draw
• 2A non-repetitive surge capacity handles short-term inrush events
• Automotive-grade AEC-Q101 qualification suits vehicle electronics environments

Applications


• Suitable for battery-charging circuits in small devices
• Ideal for power-supply front-ends in automotive modules
• Used with signal-conditioning circuits requiring low leakage
• Can be used for diode-bridge implementation on compact PCBs
• Used for transient-prone circuits needing surge tolerance

What package should I design for when placing this component?


The device comes in a SOT-143 package and is intended for surface-mount placement on standard board finishes.

How many external pins must be routed for connection?


There are four pins to route, corresponding to the bridge-configuration terminals.

What ambient temperatures can this component operate within?


It is specified to function from -65°C up to 150°C, suitable for elevated-temperature environments.

How does it perform under brief overcurrent events?


The part can withstand a single non-repetitive forward surge current of up to 2A to cope with transient inrush conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy