Infineon Bridge Rectifier, 40 V 2 A, 4-Pin Single
- RS Stock No.:
- 911-4745
- Mfr. Part No.:
- BAS4002ARPPE6327HTSA1
- Manufacturer:
- Infineon
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€576.00
(exc. VAT)
€708.00
(inc. VAT)
Temporarily out of stock
- Shipping from 13 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.192 | €576.00 |
| 6000 + | €0.182 | €546.00 |
*price indicative
- RS Stock No.:
- 911-4745
- Mfr. Part No.:
- BAS4002ARPPE6327HTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Mount Type | Surface | |
| Package Type | SOT-143 | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Forward Current If | 200mA | |
| Peak Forward Voltage Vf | 790mV | |
| Peak Reverse Current Ir | 10μA | |
| Height | 900μm | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Width | 1.3mm | |
| Series | BAS4002A | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Mount Type Surface | ||
Package Type SOT-143 | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Forward Current If 200mA | ||
Peak Forward Voltage Vf 790mV | ||
Peak Reverse Current Ir 10μA | ||
Height 900μm | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Width 1.3mm | ||
Series BAS4002A | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Infineon BAS4002A Series Bridge Rectifier, 200mA Forward Current, 40V Peak Reverse Repetitive Voltage - BAS4002ARPPE6327HTSA1
This bridge rectifier converts alternating input to a unidirectional output for single-phase circuits in compact surface-mount applications. It is designed for use across a wide temperature span and targets electronic assemblies requiring a small footprint and automotive-grade robustness.
Features and Benefits:
• 200mA forward current supports low-power rectification requirements
• 40V peak reverse voltage protects against moderate reverse stress
• 0.79V typical forward voltage reduces conduction losses
• 10μA peak reverse leakage minimises standby current draw
• 2A non-repetitive surge capacity handles short-term inrush events
• Automotive-grade AEC-Q101 qualification suits vehicle electronics environments
• 40V peak reverse voltage protects against moderate reverse stress
• 0.79V typical forward voltage reduces conduction losses
• 10μA peak reverse leakage minimises standby current draw
• 2A non-repetitive surge capacity handles short-term inrush events
• Automotive-grade AEC-Q101 qualification suits vehicle electronics environments
Applications
• Suitable for battery-charging circuits in small devices
• Ideal for power-supply front-ends in automotive modules
• Used with signal-conditioning circuits requiring low leakage
• Can be used for diode-bridge implementation on compact PCBs
• Used for transient-prone circuits needing surge tolerance
• Ideal for power-supply front-ends in automotive modules
• Used with signal-conditioning circuits requiring low leakage
• Can be used for diode-bridge implementation on compact PCBs
• Used for transient-prone circuits needing surge tolerance
What package should I design for when placing this component?
The device comes in a SOT-143 package and is intended for surface-mount placement on standard board finishes.
How many external pins must be routed for connection?
There are four pins to route, corresponding to the bridge-configuration terminals.
What ambient temperatures can this component operate within?
It is specified to function from -65°C up to 150°C, suitable for elevated-temperature environments.
How does it perform under brief overcurrent events?
The part can withstand a single non-repetitive forward surge current of up to 2A to cope with transient inrush conditions.
Related links
- Infineon Bridge Rectifier 4-Pin Single
- Bourns Bridge Rectifier 4-Pin Single
- Infineon Bridge Rectifier Module 6-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- Infineon Bridge Rectifier Module 17-Pin Single Plus IGBT
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- Infineon Bridge Rectifier Module, 1.2 kV 400 A Single
