Vikan Broom, White for Wet Areas, Dry Areas
- RS Stock No.:
- 176-7557
- Mfr. Part No.:
- 31745
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€28.25
(exc. VAT)
€34.75
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.25 |
*price indicative
- RS Stock No.:
- 176-7557
- Mfr. Part No.:
- 31745
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Width | 410mm | |
| Product Type | Broom | |
| Application | Wet Areas, Dry Areas | |
| Hard/Soft | Hard | |
| Colour | White | |
| Bristle Length | 52mm | |
| Broom Style | Push Broom | |
| Depth | 90mm | |
| Standards/Approvals | EU Regulation 2023/2006/EC of Good Manufacturing Practice, Halal compliant, REACH Regulation (EC) No. 1907/2006, Food Contact (EU 1935/2004), FDA compliant raw material (CFR 21) | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Width 410mm | ||
Product Type Broom | ||
Application Wet Areas, Dry Areas | ||
Hard/Soft Hard | ||
Colour White | ||
Bristle Length 52mm | ||
Broom Style Push Broom | ||
Depth 90mm | ||
Standards/Approvals EU Regulation 2023/2006/EC of Good Manufacturing Practice, Halal compliant, REACH Regulation (EC) No. 1907/2006, Food Contact (EU 1935/2004), FDA compliant raw material (CFR 21) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
This sweeping broom has two types of bristles. When pushing the broom forward the front rows, which have firm bristles, loosen the dirt and push heavier debris. The softer bristles of the back rows, gather the finer particles. It is suitable for all areas in kitchens and restaurants.
