Vikan Broom, Red for Dry Areas, Wet Areas

Subtotal (1 unit)*

€39.63

(exc. VAT)

€48.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.63

*price indicative

RS Stock No.:
176-7578
Mfr. Part No.:
31944
Manufacturer:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Broom

Width

610mm

Application

Dry Areas, Wet Areas

Hard/Soft

Medium

Colour

Red

Bristle Length

60mm

Broom Style

Sweeping

Depth

70mm

Standards/Approvals

DoC ¹, Is Halal compliant, Meets the REACH Regulation (EC) No. 1907/2006, FDA compliant raw material (CFR 21), Suitable for Food Contact (EU 1935/2004), Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice

RoHS Status: Exempt

COO (Country of Origin):
DK
This sweeping broom has two types of bristles. When pushing the broom forward the front rows, which have firm bristles, loosen the dirt and push heavier debris. The softer bristles of the back rows, gather the finer particles. It is suitable for both wet and dry sweeping.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy