Vikan Broom, Green for Dry Areas, Wet Areas
- RS Stock No.:
- 176-7581
- Mfr. Part No.:
- 31942
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€39.63
(exc. VAT)
€48.74
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.63 |
*price indicative
- RS Stock No.:
- 176-7581
- Mfr. Part No.:
- 31942
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Broom | |
| Width | 610mm | |
| Application | Dry Areas, Wet Areas | |
| Hard/Soft | Medium | |
| Colour | Green | |
| Bristle Length | 60mm | |
| Broom Style | Sweeping | |
| Depth | 70mm | |
| Standards/Approvals | REACH Regulation (EC) No. 1907/2006, EU 1935/2004, EU Regulation 2023/2006/EC, Halal compliant, FDA compliant raw material (CFR 21) | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Broom | ||
Width 610mm | ||
Application Dry Areas, Wet Areas | ||
Hard/Soft Medium | ||
Colour Green | ||
Bristle Length 60mm | ||
Broom Style Sweeping | ||
Depth 70mm | ||
Standards/Approvals REACH Regulation (EC) No. 1907/2006, EU 1935/2004, EU Regulation 2023/2006/EC, Halal compliant, FDA compliant raw material (CFR 21) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
This sweeping broom has two types of bristles. When pushing the broom forward the front rows, which have firm bristles, loosen the dirt and push heavier debris. The softer bristles of the back rows, gather the finer particles. It is suitable for both wet and dry sweeping.
