Vikan Broom, Red for Wet Areas, Dry Areas
- RS Stock No.:
- 276-4802
- Mfr. Part No.:
- 45825
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€12.08
(exc. VAT)
€14.86
(inc. VAT)
- Ready to ship from 16 December 2026
Units | Per unit |
|---|---|
| 1 + | €12.08 |
*price indicative
- RS Stock No.:
- 276-4802
- Mfr. Part No.:
- 45825
- Manufacturer:
- Vikan
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Width | 31mm | |
| Product Type | Broom | |
| Application | Wet Areas, Dry Areas | |
| Hard/Soft | Soft | |
| Colour | Red | |
| Bristle Length | 40mm | |
| Broom Style | Powder Brush | |
| Standards/Approvals | Complies with (EC) 1935/2004 on food contact materials, Meets the REACH (EC) No. 1907/2006, FDA raw material (CFR 21), Is Halal and Kosher, with the European Brushware Federation (FEIBP) Charter, California Proposition 65, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Complies with UK 2019 No. 704 on food contact materials | |
| Depth | 300mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Width 31mm | ||
Product Type Broom | ||
Application Wet Areas, Dry Areas | ||
Hard/Soft Soft | ||
Colour Red | ||
Bristle Length 40mm | ||
Broom Style Powder Brush | ||
Standards/Approvals Complies with (EC) 1935/2004 on food contact materials, Meets the REACH (EC) No. 1907/2006, FDA raw material (CFR 21), Is Halal and Kosher, with the European Brushware Federation (FEIBP) Charter, California Proposition 65, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Complies with UK 2019 No. 704 on food contact materials | ||
Depth 300mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
