Vikan Broom, Red for Deck Washer Brush

Subtotal (1 unit)*

€22.33

(exc. VAT)

€27.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.33

*price indicative

RS Stock No.:
276-5023
Mfr. Part No.:
70604
Manufacturer:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Width

85mm

Product Type

Broom

Application

Deck Washer Brush

Hard/Soft

Hard

Colour

Red

Bristle Length

44mm

Depth

305mm

Standards/Approvals

Is Halal and Kosher, California Proposition 65, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Complies with UK 2019 No. 704 on food contact materials, Meets the REACH (EC) No. 1907/2006, FDA raw material (CFR 21), Complies with (EC) 1935/2004 on food contact materials, with the European Brushware Federation (FEIBP) Charter

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan Wall or Floor Washing Brush is ideal for cleaning tiled floors in food preparation areas. Can be used with any Vikan handle.

Meets the REACH regulation

FDA compliant raw material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy