Vikan Broom, White for Deck Washer Brush

Subtotal (1 unit)*

€22.33

(exc. VAT)

€27.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.33

*price indicative

RS Stock No.:
276-5025
Mfr. Part No.:
70605
Manufacturer:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Broom

Width

85mm

Application

Deck Washer Brush

Hard/Soft

Hard

Colour

White

Bristle Length

44mm

Depth

305mm

Standards/Approvals

Yes

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan Wall or Floor Washing Brush is ideal for cleaning tiled floors in food preparation areas. Can be used with any Vikan handle.

Meets the REACH regulation

FDA compliant raw material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy