Vikan Broom, Red for Wet Areas, Dry Areas
- RS Stock No.:
- 276-5049
- Mfr. Part No.:
- 70684
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€20.91
(exc. VAT)
€25.72
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.91 |
*price indicative
- RS Stock No.:
- 276-5049
- Mfr. Part No.:
- 70684
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Broom | |
| Width | 90mm | |
| Application | Wet Areas, Dry Areas | |
| Hard/Soft | Hard | |
| Colour | Red | |
| Bristle Length | 60mm | |
| Standards/Approvals | Complies with (EC) 1935/2004 on food contact materials | |
| Depth | 300mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Broom | ||
Width 90mm | ||
Application Wet Areas, Dry Areas | ||
Hard/Soft Hard | ||
Colour Red | ||
Bristle Length 60mm | ||
Standards/Approvals Complies with (EC) 1935/2004 on food contact materials | ||
Depth 300mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Broom can effectively remove medium dirt-and-food particles in both dry and damp environments. It can be used with the handle. It is ideal for use in smaller food production areas.
FDA compliant raw material
Meets the REACH regulation
