DiodesZetex, 4-Channel Non-Inverting Schmitt Trigger Input 3 State Buffer, 14-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-7215
Mfr. Part No.:
74AHC125S14-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Logic Family

AHC

Product Type

Buffer

Logic Function

Schmitt Trigger Buffer

Number of Channels

4

Schmitt Trigger Input

Yes

Input Type

Schmitt Trigger

Mount Type

Surface

Output Type

3 State

Polarity

Non-Inverting

Package Type

SOIC

Minimum Supply Voltage

2V

Pin Count

14

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

14.5ns

Maximum High Level Output Current

-4mA

Maximum Operating Temperature

125°C

Maximum Low Level Output Current

8mA

Series

74AHC125

Height

1.48mm

Standards/Approvals

No

Length

8.74mm

Automotive Standard

No

Supply Current

40μA

COO (Country of Origin):
CN

74AHC Family, Diodes Inc


The 74AHC are an Advanced high-speed series of CMOS devices from Diodes Inc. Suitable for general purpose, the logic ICs are compatible with a wide variety of applications. The Diodes Inc logic range also boasts mixed voltage environment capabilities and low power consumption. Various types available within the 74AHC range such as buffers, counters & shift registers, decoders & demultiplexers, standard logic Gates and hex inverters.

Supply Voltage Range: 2.0V to 5.5V

Outputs Sink or Source 8mA at VCC: 4.5V

ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A) - 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)

Latch-Up Exceeds 250mA per JESD 78, Class II

74AHC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy