DiodesZetex 74AHC1G125SE-7 Non-Inverting Schmitt Trigger Input 3 State Buffer, 5-Pin SOT-353

Subtotal (1 reel of 3000 units)*

€132.00

(exc. VAT)

€162.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.044€132.00

*price indicative

RS Stock No.:
146-0566
Mfr. Part No.:
74AHC1G125SE-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Logic Family

74AHC

Product Type

Buffer

Logic Function

Buffer

Number of Channels

1

Schmitt Trigger Input

Yes

Input Type

Schmitt Trigger

Output Type

3 State

Mount Type

Surface

Polarity

Non-Inverting

Package Type

SOT-353

Minimum Supply Voltage

2V

Maximum Supply Voltage

5.5V

Pin Count

5

Minimum Operating Temperature

-40°C

Maximum High Level Output Current

-8mA

Maximum Operating Temperature

125°C

Maximum Low Level Output Current

8mA

Series

74AHC1G125

Length

2.2mm

Standards/Approvals

No

Height

1mm

Supply Current

40μA

Automotive Standard

No

COO (Country of Origin):
CN

74AHC1G Family, Diodes Inc


74AHC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy