DiodesZetex 74AHC1G125SE-7 Non-Inverting Schmitt Trigger Input 3 State Buffer, 5-Pin SOT-353
- RS Stock No.:
- 822-8666
- Mfr. Part No.:
- 74AHC1G125SE-7
- Manufacturer:
- DiodesZetex
Add 1000 more to save 33%
View bulk pricing optionsSubtotal (1 pack of 200 units)*
€16.80
(exc. VAT)
€20.60
(inc. VAT)
- Shipping from 13 December 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 800 | €0.084 | €16.80 | - |
| 1000 - 2800 | €0.056 | €11.20 | 33% |
| 3000 - 5800 | €0.042 | €8.40 | 50% |
| 6000 - 11800 | €0.04 | €8.00 | 52% |
| 12000 + | €0.038 | €7.60 | 54% |
*price indicative
- RS Stock No.:
- 822-8666
- Mfr. Part No.:
- 74AHC1G125SE-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Logic Family | 74AHC | |
| Product Type | Buffer | |
| Logic Function | Buffer | |
| Number of Channels | 1 | |
| Schmitt Trigger Input | Yes | |
| Input Type | Schmitt Trigger | |
| Mount Type | Surface | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Minimum Supply Voltage | 2V | |
| Package Type | SOT-353 | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -8mA | |
| Maximum Low Level Output Current | 8mA | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Length | 2.2mm | |
| Series | 74AHC1G125 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 40μA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Logic Family 74AHC | ||
Product Type Buffer | ||
Logic Function Buffer | ||
Number of Channels 1 | ||
Schmitt Trigger Input Yes | ||
Input Type Schmitt Trigger | ||
Mount Type Surface | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Minimum Supply Voltage 2V | ||
Package Type SOT-353 | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Length 2.2mm | ||
Series 74AHC1G125 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 40μA | ||
74AHC1G Family, Diodes Inc
74AHC Family
Related links
- DiodesZetex 74AHC1G125SE-7 Non-Inverting Schmitt Trigger Input 3 State Buffer, 5-Pin SOT-353
- DiodesZetex 74AHC1G125W5-7 Non-Inverting Schmitt Trigger Input 3 State Buffer, 5-Pin SOT-25
- DiodesZetex 74AHC1G126W5-7 Non-Inverting Schmitt Trigger Input 3 State Buffer, 5-Pin SOT-25
- DiodesZetex 74AHCT1G125W5-7 Non-Inverting Schmitt Trigger Input 3 State Buffer, 5-Pin SOT-25
- DiodesZetex 74AHCT1G126SE-7 Non-Inverting Schmitt Trigger 3-State Buffer, 5-Pin SOT-353
- Nexperia 74LVC1G126GV 5-Pin SC-74A
- DiodesZetex 74LVC1G17SE-7 Non-Inverting Schmitt Trigger Input Push Pull Buffer, 5-Pin SOT-353
- Nexperia 74LVC2G241DC 2-Channel Non-Inverting Schmitt Trigger Input 3 State Buffer, 8-Pin VSSOP-8
