DiodesZetex 74LVC1G17SE-7 Non-Inverting Schmitt Trigger Input Push Pull Buffer, 5-Pin SOT-353

Get a bulk buy discount

Add 9000 more to save €45.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€105.00

(exc. VAT)

€129.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 17 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 6000€0.035€105.00-
9000 +€0.03€90.00€45.00

*price indicative

RS Stock No.:
121-9604
Mfr. Part No.:
74LVC1G17SE-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Logic Family

74LVC

Product Type

Buffer

Logic Function

Buffer

Number of Channels

1

Schmitt Trigger Input

Yes

Input Type

Schmitt Trigger

Mount Type

Surface

Output Type

Push Pull

Polarity

Non-Inverting

Package Type

SOT-353

Minimum Supply Voltage

1.65V

Pin Count

5

Maximum Supply Voltage

5.5V

Maximum High Level Output Current

-32mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Maximum Low Level Output Current

32mA

Height

1mm

Series

74LVC1G17

Standards/Approvals

No

Length

2.2mm

Supply Current

10μA

Automotive Standard

AEC-Q100

COO (Country of Origin):
CN

74LVC Family, Diodes Inc


Low-Voltage CMOS logic

Single gate package

Operating Voltage: 1.65 to 5.5 V

Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy