DiodesZetex 74AHC1G125W5-7 Non-Inverting Schmitt Trigger Input 3 State Buffer, 5-Pin SOT-25
- RS Stock No.:
- 146-0567
- Mfr. Part No.:
- 74AHC1G125W5-7
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-0567
- Mfr. Part No.:
- 74AHC1G125W5-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Logic Family | 74AHC | |
| Product Type | Buffer | |
| Logic Function | Buffer | |
| Number of Channels | 1 | |
| Schmitt Trigger Input | Yes | |
| Input Type | Schmitt Trigger | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Package Type | SOT-25 | |
| Pin Count | 5 | |
| Maximum High Level Output Current | -8mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Low Level Output Current | 8mA | |
| Length | 3.1mm | |
| Height | 1.3mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Logic Family 74AHC | ||
Product Type Buffer | ||
Logic Function Buffer | ||
Number of Channels 1 | ||
Schmitt Trigger Input Yes | ||
Input Type Schmitt Trigger | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Package Type SOT-25 | ||
Pin Count 5 | ||
Maximum High Level Output Current -8mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Low Level Output Current 8mA | ||
Length 3.1mm | ||
Height 1.3mm | ||
- COO (Country of Origin):
- CN
74AHC1G Family, Diodes Inc
74AHC Family
Related links
- DiodesZetex 74AHC1G125W5-7 Non-Inverting Schmitt Trigger Input 3 State Buffer, 5-Pin SOT-25
- DiodesZetex 74AHC1G126W5-7 Non-Inverting Schmitt Trigger Input 3 State Buffer, 5-Pin SOT-25
- DiodesZetex 74AHCT1G125W5-7 Non-Inverting Schmitt Trigger Input 3 State Buffer, 5-Pin SOT-25
- DiodesZetex 74AHC1G125SE-7 Non-Inverting Schmitt Trigger Input 3 State Buffer, 5-Pin SOT-353
- Nexperia 74LVC1G126GV 5-Pin SC-74A
- DiodesZetex 74AHCT1G126SE-7 Non-Inverting Schmitt Trigger 3-State Buffer, 5-Pin SOT-353
- DiodesZetex 74LVC1G17W5-7 Non-Inverting Schmitt Trigger Input Push Pull Buffer, 5-Pin SOT-25
- Nexperia 74LVC125AD 4-Channel Non-Inverting Schmitt Trigger Input 3 State Buffer, 13-Pin SO-14
