DiodesZetex 74AUP2G3404FW3-7, 2-Channel Inverting, Non-Inverting Schmitt Trigger Input Push Pull Buffer, 6-Pin X2-DFN
- RS Stock No.:
- 169-7474
- Mfr. Part No.:
- 74AUP2G3404FW3-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 5000 units)*
€420.00
(exc. VAT)
€515.00
(inc. VAT)
- Shipping from 13 December 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.084 | €420.00 |
*price indicative
- RS Stock No.:
- 169-7474
- Mfr. Part No.:
- 74AUP2G3404FW3-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Logic Family | CMOS | |
| Product Type | Buffer | |
| Logic Function | Inverter, Buffer | |
| Number of Channels | 2 | |
| Schmitt Trigger Input | Yes | |
| Input Type | Schmitt Trigger | |
| Output Type | Push Pull | |
| Mount Type | Surface | |
| Polarity | Inverting, Non-Inverting | |
| Minimum Supply Voltage | 800mV | |
| Package Type | X2-DFN | |
| Maximum Supply Voltage | 3.6V | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -4mA | |
| Maximum Operating Temperature | 125°C | |
| Maximum Low Level Output Current | 4mA | |
| Series | 74AUP2G3404 | |
| Standards/Approvals | No | |
| Length | 900μm | |
| Height | 280μm | |
| Supply Current | 900nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Logic Family CMOS | ||
Product Type Buffer | ||
Logic Function Inverter, Buffer | ||
Number of Channels 2 | ||
Schmitt Trigger Input Yes | ||
Input Type Schmitt Trigger | ||
Output Type Push Pull | ||
Mount Type Surface | ||
Polarity Inverting, Non-Inverting | ||
Minimum Supply Voltage 800mV | ||
Package Type X2-DFN | ||
Maximum Supply Voltage 3.6V | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -4mA | ||
Maximum Operating Temperature 125°C | ||
Maximum Low Level Output Current 4mA | ||
Series 74AUP2G3404 | ||
Standards/Approvals No | ||
Length 900μm | ||
Height 280μm | ||
Supply Current 900nA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
74AUP2G Family, DiodesZetex
74AUP Family
Related links
- DiodesZetex 74AUP2G3404FW3-7 Non-Inverting Schmitt Trigger Input Push Pull Buffer, 6-Pin X2-DFN
- Nexperia 74LVC3G17DC 2-Channel Non-Inverting Schmitt Trigger Input Push Pull Buffer, 8-Pin VSSOP-8
- Nexperia 74LVC3G17DP 2-Channel Non-Inverting Schmitt Trigger Input Push Pull Buffer, 8-Pin TSSOP-8
- DiodesZetex 74LVC14AT14-13 Non-Inverting Schmitt Trigger Input Push Pull Buffer, 14-Pin TSSOP
- DiodesZetex 74LVC1G17SE-7 Non-Inverting Schmitt Trigger Input Push Pull Buffer, 5-Pin SOT-353
- DiodesZetex 74LVC1G17W5-7 Non-Inverting Schmitt Trigger Input Push Pull Buffer, 5-Pin SOT-25
- Texas Instruments 6-Pin SC-70
- Texas Instruments 6-Pin SOT-23
