DiodesZetex 74LVC2G34DW-7 Non-Inverting Push Pull Buffer, 6-Pin SOT-363

Subtotal (1 pack of 50 units)*

€5.65

(exc. VAT)

€6.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +€0.113€5.65

*price indicative

Packaging Options:
RS Stock No.:
921-0313
Mfr. Part No.:
74LVC2G34DW-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Logic Family

74LVC

Product Type

Buffer

Logic Function

Driver, Buffer

Schmitt Trigger Input

No

Input Type

Voltage

Output Type

Push Pull

Mount Type

Surface

Polarity

Non-Inverting

Minimum Supply Voltage

1.65V

Package Type

SOT-363

Maximum Supply Voltage

5.5V

Pin Count

6

Maximum High Level Output Current

-32mA

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

32mA

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

74LVC2G34

Length

2.2mm

Height

1mm

Supply Current

40μA

Automotive Standard

No

74LVC2G Family, Diodes Inc


Low-Voltage CMOS logic

Single gate package

Operating Voltage: 1.65 to 5.5 V

Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy