Texas Instruments SN74LVC2G04DCKR, 2-Channel Inverting CMOS Dual Bus Buffer, 6-Pin SC-70

Subtotal (1 reel of 3000 units)*

€1,206.00

(exc. VAT)

€1,482.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 07 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.402€1,206.00

*price indicative

RS Stock No.:
229-7044
Mfr. Part No.:
SN74LVC2G04DCKR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Dual Bus Buffer

Logic Family

74LVC

Logic Function

Inverter

Number of Channels

2

Schmitt Trigger Input

No

Input Type

CMOS

Output Type

CMOS

Mount Type

Surface

Polarity

Inverting

Package Type

SC-70

Minimum Supply Voltage

1.65V

Pin Count

6

Maximum Supply Voltage

5.5V

Maximum Propagation Delay Time @ CL

4.1ns

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Height

1.1mm

Length

2.15mm

Series

SN74LVC2G04

Standards/Approvals

RoHS

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy