Texas Instruments SN74LVC2G04DCKR, 2-Channel Inverting CMOS Dual Bus Buffer, 6-Pin SC-70
- RS Stock No.:
- 229-7045
- Mfr. Part No.:
- SN74LVC2G04DCKR
- Manufacturer:
- Texas Instruments
Subtotal (1 pack of 25 units)*
€3.00
(exc. VAT)
€3.75
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 07 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.12 | €3.00 |
*price indicative
- RS Stock No.:
- 229-7045
- Mfr. Part No.:
- SN74LVC2G04DCKR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | 74LVC | |
| Product Type | Dual Bus Buffer | |
| Logic Function | Inverter | |
| Number of Channels | 2 | |
| Schmitt Trigger Input | No | |
| Input Type | CMOS | |
| Mount Type | Surface | |
| Output Type | CMOS | |
| Polarity | Inverting | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | SC-70 | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 4.1ns | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Series | SN74LVC2G04 | |
| Height | 1.1mm | |
| Standards/Approvals | RoHS | |
| Length | 2.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family 74LVC | ||
Product Type Dual Bus Buffer | ||
Logic Function Inverter | ||
Number of Channels 2 | ||
Schmitt Trigger Input No | ||
Input Type CMOS | ||
Mount Type Surface | ||
Output Type CMOS | ||
Polarity Inverting | ||
Minimum Supply Voltage 1.65V | ||
Package Type SC-70 | ||
Pin Count 6 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 4.1ns | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Series SN74LVC2G04 | ||
Height 1.1mm | ||
Standards/Approvals RoHS | ||
Length 2.15mm | ||
Automotive Standard No | ||
Related links
- Texas Instruments SN74LVC2G04DCKR 6-Pin SC-70
- Texas Instruments 6-Pin SC-70
- Texas Instruments SN74LVC2G34DCKR 6-Pin SC-70
- Texas Instruments 6-Pin SC-70
- Texas Instruments SN74LVC2G17DCKT 6-Pin SC-70
- Texas Instruments SN74LVC2G126DCTR CMOS Dual Bus Buffer, 8-Pin
- Texas Instruments SN74LVC2G17QDCKRQ1 6-Pin SC-70
- Texas Instruments SN74LVC2G17DCKR 6-Pin SC-70
