DiodesZetex 74LVC125AT14-13 3 State Buffer, 14-Pin TSSOP
- RS Stock No.:
- 770-5314
- Mfr. Part No.:
- 74LVC125AT14-13
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 125 more to save €18.50
View bulk pricing optionsSubtotal (1 tape of 25 units)*
€6.83
(exc. VAT)
€8.40
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 100 | €0.273 | €6.83 | - |
| 125 - 600 | €0.125 | €3.13 | €18.50 |
| 625 - 1225 | €0.118 | €2.95 | €96.88 |
| 1250 + | €0.103 | €2.58 | €212.50 |
*price indicative
- RS Stock No.:
- 770-5314
- Mfr. Part No.:
- 74LVC125AT14-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Logic Family | LVC | |
| Product Type | Buffer | |
| Logic Function | Non-Inverting | |
| Schmitt Trigger Input | No | |
| Input Type | CMOS | |
| Mount Type | Surface | |
| Output Type | 3 State | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 14 | |
| Maximum High Level Output Current | -24mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | 74LVC125A | |
| Length | 5.1mm | |
| Height | 1.05mm | |
| Supply Current | 40μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Logic Family LVC | ||
Product Type Buffer | ||
Logic Function Non-Inverting | ||
Schmitt Trigger Input No | ||
Input Type CMOS | ||
Mount Type Surface | ||
Output Type 3 State | ||
Package Type TSSOP | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 14 | ||
Maximum High Level Output Current -24mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 24mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series 74LVC125A | ||
Length 5.1mm | ||
Height 1.05mm | ||
Supply Current 40μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
74LVC Family, Diodes Inc
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Related links
- DiodesZetex 74LVC125AT14-13 3 State Buffer, 14-Pin TSSOP
- DiodesZetex 74HCT125T14-13 14-Pin TSSOP
- DiodesZetex 74HC125T14-13 14-Pin TSSOP
- onsemi MC74LCX125DTR2G 14-Pin TSSOP
- onsemi MC74HC125ADTG 14-Pin TSSOP
- Nexperia 74LVC126APW 4-Channel Non-Inverting 3 State Buffer, 14-Pin TSSOP
- onsemi MC74LCX125DTG 14-Pin TSSOP
- Nexperia 14-Pin TSSOP
