onsemi MC74LVX50DTG, Hex-Channel Non-Inverting CMOS Buffer, 14-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
806-3844
Mfr. Part No.:
MC74LVX50DTG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

LVX

Logic Function

Buffer

Number of Channels

6

Schmitt Trigger Input

No

Input Type

CMOS

Output Type

CMOS

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Maximum High Level Output Current

-4mA

Maximum Low Level Output Current

4mA

Maximum Propagation Delay Time @ Maximum CL

16 ns @ 50 pF

Dimensions

5.1 x 4.5 x 1.05mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Length

5.1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2 V

Width

4.5mm

Height

1.05mm

Propagation Delay Test Condition

50pF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy