Schneider Electric SXWAO8XXX10001 I/O Module EcoStruxure Building Operation, I/O, DIN Rail
- RS Stock No.:
- 758-932
- Mfr. Part No.:
- SXWAO8XXX10001
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€1,406.17
(exc. VAT)
€1,729.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,406.17 |
*price indicative
- RS Stock No.:
- 758-932
- Mfr. Part No.:
- SXWAO8XXX10001
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | I/O Module | |
| Communication Protocol | I/O | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Series | EcoStruxure Building Operation | |
| Width | 90mm | |
| Height | 114mm | |
| Depth | 64mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type I/O Module | ||
Communication Protocol I/O | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Series EcoStruxure Building Operation | ||
Width 90mm | ||
Height 114mm | ||
Depth 64mm | ||
- COO (Country of Origin):
- SE
The Schneider Electric I/O module offers reliable management of eight analog outputs, designed for seamless integration into various building operations, ensuring stable and efficient control in diverse environmental conditions.
Utilises plug-in sub-base for straightforward electrical connections
Delivers a power consumption of 4.9 W, optimising energy use
Constructed with flame retardant UL94V0-5VB materials ensuring safety compliance
Features IP20 protection rating to safeguard internal components from dust and contact
Weighs 159 g, making it lightweight for easy installation on DIN rails or walls
Related links
- Schneider Electric SXWDOA12X10001 I/O Module EcoStruxure Building Operation DIN Rail
- Schneider Electric SXWUI16XX10001 I/O Module EcoStruxure Building Operation DIN Rail
- Schneider Electric SXWDOC8XX10001 I/O Module EcoStruxure Building Operation DIN Rail
- Schneider Electric SXWDI16XX10001 I/O Module EcoStruxure Building Operation DIN Rail
- Schneider Electric SXWAOV8XX10001 I/O Module EcoStruxure Building Operation DIN Rail
- Schneider Electric SXWDOC8HX10001 I/O Module EcoStruxure Building Operation DIN Rail
- Schneider Electric I/O Module EcoStruxure Building Operation 24V
- Schneider Electric SXWASB24H10001 Sensor Module, EcoStruxure Building Operation
