Schneider Electric I/O Module EcoStruxure Building Operation 24V
- RS Stock No.:
- 758-514
- Mfr. Part No.:
- SXWDOA12H10001
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,691.14
(exc. VAT)
€2,080.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,691.14 |
*price indicative
- RS Stock No.:
- 758-514
- Mfr. Part No.:
- SXWDOA12H10001
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | I/O Module | |
| Module Type | Input/Output | |
| Mount Type | DIN Rail, Wall | |
| Interface Type | Plug-In | |
| Maximum Supply Voltage | 24V | |
| Maximum Operating Temperature | 50°C | |
| Depth | 64mm | |
| Series | EcoStruxure Building Operation | |
| Width | 30mm | |
| Standards/Approvals | UL 916 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type I/O Module | ||
Module Type Input/Output | ||
Mount Type DIN Rail, Wall | ||
Interface Type Plug-In | ||
Maximum Supply Voltage 24V | ||
Maximum Operating Temperature 50°C | ||
Depth 64mm | ||
Series EcoStruxure Building Operation | ||
Width 30mm | ||
Standards/Approvals UL 916 | ||
- COO (Country of Origin):
- SE
The Schneider Electric I/O module is designed to Streamline digital output control, featuring integrated switches for manual override. This module enhances operational flexibility in various building applications.
Houses 12 form A digital outputs for efficient control
Supports ambient temperatures ranging from -20 to 70 °C for storage
IP20 rated for reliable protection against dust ingress
Related links
- Schneider Electric SXWDOA12X10001 I/O Module EcoStruxure Building Operation DIN Rail
- Schneider Electric SXWDOC8HX10001 I/O Module EcoStruxure Building Operation DIN Rail
- Schneider Electric SXWDOC8XX10001 I/O Module EcoStruxure Building Operation DIN Rail
- Schneider Electric SXWUI16XX10001 I/O Module EcoStruxure Building Operation DIN Rail
- Schneider Electric SXWAO8XXX10001 I/O Module EcoStruxure Building Operation DIN Rail
- Schneider Electric SXWAOV8XX10001 I/O Module EcoStruxure Building Operation DIN Rail
- Schneider Electric SXWDI16XX10001 I/O Module EcoStruxure Building Operation DIN Rail
- Schneider Electric SXWASB36H10001 Sensor Module, EcoStruxure Building Operation
