Schneider Electric SXWUI16XX10001 I/O Module EcoStruxure Building Operation, I/O, DIN Rail

Image representative of range

Subtotal (1 unit)*

€1,678.26

(exc. VAT)

€2,064.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,678.26

*price indicative

RS Stock No.:
758-935
Mfr. Part No.:
SXWUI16XX10001
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

I/O Module

Communication Protocol

I/O

Voltage

24V

Mount Type

DIN Rail

Series

EcoStruxure Building Operation

Depth

64mm

Height

114mm

Width

30mm

COO (Country of Origin):
LV
The Schneider Electric I/O module designed for versatile applications with 16 universal inputs, enhancing operational efficiency and connectivity in building operations.

Features 16 universal inputs for diverse signal types

Compact design with dimensions of 30 mm width, 114 mm height, and 64 mm depth

Provides a high level of protection with an IP20 rating

Compliant with multiple standards, including UL 864 and FCC part 15

Constructed from halogen-free plastic, ensuring environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy