Schneider Electric SXWDOA12X10001 I/O Module EcoStruxure Building Operation, I/O, DIN Rail
- RS Stock No.:
- 758-933
- Mfr. Part No.:
- SXWDOA12X10001
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,341.28
(exc. VAT)
€1,649.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,341.28 |
*price indicative
- RS Stock No.:
- 758-933
- Mfr. Part No.:
- SXWDOA12X10001
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | I/O Module | |
| Communication Protocol | I/O | |
| Mount Type | DIN Rail | |
| Voltage | 24V | |
| Series | EcoStruxure Building Operation | |
| Height | 114mm | |
| Depth | 64mm | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type I/O Module | ||
Communication Protocol I/O | ||
Mount Type DIN Rail | ||
Voltage 24V | ||
Series EcoStruxure Building Operation | ||
Height 114mm | ||
Depth 64mm | ||
Width 30mm | ||
- COO (Country of Origin):
- LV
The Schneider Electric I/O Module offers a reliable solution for controlling multiple outputs with twelve discrete Form A digital outputs, ensuring efficient operation in various applications.
Flame retardant materials ensure safety and durability
Operation functionality within a temperature range of 0 to 50 °C
Certification up to IP20 level for enhanced protection
Designed for a maximum of 1.8 VA power consumption
LED indication for easy monitoring of relay status
Equipped for DIN rail or wall mounting for flexible deployment
Related links
- Schneider Electric SXWUI16XX10001 I/O Module EcoStruxure Building Operation DIN Rail
- Schneider Electric SXWDOC8XX10001 I/O Module EcoStruxure Building Operation DIN Rail
- Schneider Electric SXWDI16XX10001 I/O Module EcoStruxure Building Operation DIN Rail
- Schneider Electric SXWAO8XXX10001 I/O Module EcoStruxure Building Operation DIN Rail
- Schneider Electric SXWAOV8XX10001 I/O Module EcoStruxure Building Operation DIN Rail
- Schneider Electric SXWDOC8HX10001 I/O Module EcoStruxure Building Operation DIN Rail
- Schneider Electric I/O Module EcoStruxure Building Operation 24V
- Schneider Electric SXWASB24H10001 Sensor Module, EcoStruxure Building Operation
