SHOT Round Round Ceiling Light Decor Ring
- RS Stock No.:
- 223-4448
- Mfr. Part No.:
- GIADAT1W
- Manufacturer:
- SHOT
Subtotal (1 unit)*
€9.15
(exc. VAT)
€11.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.15 |
*price indicative
- RS Stock No.:
- 223-4448
- Mfr. Part No.:
- GIADAT1W
- Manufacturer:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Product Type | Ceiling Light Decor Ring | |
| Shape | Round | |
| Sub Type | Round Bulkhead | |
| Standards/Approvals | RoHS | |
| Lamp Shape | Round | |
| Diffuser Finish | White | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Product Type Ceiling Light Decor Ring | ||
Shape Round | ||
Sub Type Round Bulkhead | ||
Standards/Approvals RoHS | ||
Lamp Shape Round | ||
Diffuser Finish White | ||
- COO (Country of Origin):
- CN
The SHOT GIADA bulkhead light half-moon ring which colour is white
Pack of 20
Related links
- SHOT Round Round Ceiling Light Decor Ring
- SHOT Ceiling Light Decor Ring
- Hager Ceiling Light Decor Ring
- SHOT Round Round Bulkhead Light Cage
- SHOT 26 W Circular Ceiling Light 4000K W 85mm
- SHOT 15 W Circular Ceiling Light 4000K W 300mm
- SHOT 16 W Circular Ceiling Light 4000K W 85mm
- SHOT 25 W Circular Ceiling Light 4000K W 85mm
