SHOT Round Round Bulkhead Light Cage
- RS Stock No.:
- 223-4449
- Mfr. Part No.:
- GIADAT2B
- Manufacturer:
- SHOT
Subtotal (1 unit)*
€9.69
(exc. VAT)
€11.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.69 |
*price indicative
- RS Stock No.:
- 223-4449
- Mfr. Part No.:
- GIADAT2B
- Manufacturer:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Product Type | Bulkhead Light Cage | |
| Shape | Round | |
| Sub Type | Round Bulkhead | |
| Standards/Approvals | RoHS | |
| Diffuser Finish | Black | |
| Lamp Shape | Round | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Product Type Bulkhead Light Cage | ||
Shape Round | ||
Sub Type Round Bulkhead | ||
Standards/Approvals RoHS | ||
Diffuser Finish Black | ||
Lamp Shape Round | ||
- COO (Country of Origin):
- CN
The SHOT GIADA bulkhead light grille which colour is black.
Pack of 20
Related links
- SHOT Round Round Bulkhead Light Cage
- SHOT Round Round Ceiling Light Decor Ring
- Ansell Lighting Round Round Bulkhead Light Ring ADILED2
- Legrand Round Oval Bulkhead Light Cage Lamp Supplied, IP55
- PowerLED Round Round LED Bulkhead Light 240V ac Lamp Supplied ASTO
- Timeguard Round Round LED Bulkhead Light 230V ac Lamp Supplied LEDBHR7W
- Timeguard Round Round LED Bulkhead Light 230V ac Lamp Supplied LEDBHR25W
- LEDVANCE Round Round LED Bulkhead Light 220V IP44
