LEDVANCE Round LED Bulkhead Light, 15 W, 240 V, No, IP65, 40580

Unavailable
RS will no longer stock this product.
RS Stock No.:
285-6577
Mfr. Part No.:
4058075647565
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Type

LED Bulkhead

Shape

Round

Wattage

15 W

Voltage Rating

240 V

Luminosity

1400 lm

Lamp Type

LED

Lamp Supplied

No

Series

40580

IP Rating

IP65

COO (Country of Origin):
CN
The LEDVANCE robust wall and ceiling luminaire with IP65 protection and a high-frequency sensor offers versatile benefits, including multiple adjustments for sensor range, daylight detection, and hold time. With its high IP rating, it's suitable for dusty and damp locations, while its high IK rating ensures durability in public areas. Separate covers are available for customizable design, and it provides multiple mounting patterns for convenient installation. Moreover, it delivers energy savings of up to 50% compared to fluorescent lamp luminaires. This luminaire serves as a direct replacement for fluorescent lamp fixtures and is ideal for various applications including corridors, stairways, entrance areas, passages, underpasses, and public areas, offering efficient and reliable lighting with enhanced sensor functionality.

High frequency sensor for daylight and motion detection
UV-stabilized polycarbonate (PC) housing, PC-diffuser
Impact resistance IK10
Push wire terminal for tool-free connection
Through wiring possible
Type of protection IP65
Luminous flux up to 1,40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy