Ansell Lighting LED Wall Light, 4.5 W, 230V Lamp Supplied, IP65
- RS Stock No.:
- 241-0008
- Mfr. Part No.:
- AKLED/B
- Manufacturer:
- Ansell Lighting
Subtotal (1 unit)*
€149.22
(exc. VAT)
€183.54
(inc. VAT)
Temporarily out of stock
- 40 unit(s) shipping from 19 November 2026
- Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.22 |
*price indicative
- RS Stock No.:
- 241-0008
- Mfr. Part No.:
- AKLED/B
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Product Type | Wall Light | |
| Power | 4.5W | |
| Colour Temperature | 4000K | |
| Housing Material | Aluminium | |
| Voltage | 230V | |
| Lamp Type | LED | |
| Luminous Flux | 270lm | |
| Colour | Black | |
| Lamp Supplied | Yes | |
| Sub Type | Downlight | |
| Luminous Efficacy | 60lm/Wrad | |
| Length | 165mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 25°C | |
| Depth | 90mm | |
| Diameter | 165mm | |
| Standards/Approvals | IEC, RoHS, CE mark | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Product Type Wall Light | ||
Power 4.5W | ||
Colour Temperature 4000K | ||
Housing Material Aluminium | ||
Voltage 230V | ||
Lamp Type LED | ||
Luminous Flux 270lm | ||
Colour Black | ||
Lamp Supplied Yes | ||
Sub Type Downlight | ||
Luminous Efficacy 60lm/Wrad | ||
Length 165mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 25°C | ||
Depth 90mm | ||
Diameter 165mm | ||
Standards/Approvals IEC, RoHS, CE mark | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- CN
The Ansell Lighting kappa LED has wattage of 4.5 W with black finish. It has 3 years warranty with input 230 V. Correlated coloured temperature is 400 K.
Compact wall light with integral driver
Downward light spill ideal for pathway illumination
Die-cast aluminium construction
LED lifespan is 70 40,000 hours
Non-dimmable
Related links
- Ansell Lighting Round Round LED Bulkhead Light 230V Lamp Supplied ADILED2
- Knightsbridge Rectangular Rectangular LED Bulkhead Light 230V Lamp Supplied EMLED1L
- Knightsbridge Circular Circular LED Bulkhead Light 230V Lamp Supplied BTE
- Timeguard Round Round LED Bulkhead Light 230V ac Lamp Supplied LEDBHR7W
- Timeguard Oval Oval LED Bulkhead Light 230V ac Lamp Supplied, IP65
- Timeguard Round Round LED Bulkhead Light 230V ac Lamp Supplied LEDBHR25W
- Ansell Lighting Round Round LED Bulkhead Light 220V IP65, ADLED
- Ansell Lighting Square Square LED Bulkhead Light 220V IP65, AALED1
