Ansell Lighting Rectangular Bulkhead Light Cage, AGLED
- RS Stock No.:
- 289-2252
- Mfr. Part No.:
- AGLED/KIT
- Manufacturer:
- Ansell Lighting
Subtotal (1 unit)*
€20.05
(exc. VAT)
€24.66
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.05 |
*price indicative
- RS Stock No.:
- 289-2252
- Mfr. Part No.:
- AGLED/KIT
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Product Type | Bulkhead Light Cage | |
| Shape | Rectangular | |
| Housing Material | Steel | |
| Sub Type | Recessing Kit | |
| Series | AGLED | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Product Type Bulkhead Light Cage | ||
Shape Rectangular | ||
Housing Material Steel | ||
Sub Type Recessing Kit | ||
Series AGLED | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Semi recessing kit accessory compatible with Guardian bulkheads. It is available in white color.
For internal use
Made of steel material
Related links
- Ansell Lighting Rectangular LED Bulkhead Light 220V IP65, ASWTLED
- Ansell Lighting Rectangular LED Bulkhead Light 220V IP65, AKTLED
- Ansell Lighting Rectangular Rectangular Bulkhead Light 220V IP65
- Ansell Lighting Rectangular Rectangular LED Bulkhead Light 220V IP65, AOSLED
- Ansell Lighting Rectangular LED Lighting Bulkhead Lamp Supplied, IP65
- SHOT Round Round Bulkhead Light Cage
- Legrand Round Oval Bulkhead Light Cage Lamp Supplied, IP55
- Legrand Rectangular Bulkhead Light IP54
