JSP Orange Short Bump Cap High Density Polyethylene
- RS Stock No.:
- 265-0759
- Mfr. Part No.:
- ABS000-001-600
- Manufacturer:
- JSP
Subtotal (1 unit)*
€32.26
(exc. VAT)
€39.68
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.26 |
*price indicative
- RS Stock No.:
- 265-0759
- Mfr. Part No.:
- ABS000-001-600
- Manufacturer:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Colour | Orange | |
| Product Type | Bump Cap | |
| Peak Type | Short | |
| Ventilated | Yes | |
| Integral Sweatband | Yes | |
| Machine Washable | Yes | |
| EN 812 Compliant | Yes | |
| Standards/Approvals | Conforms to EN812:2012 - including Amendment A1:2012 | |
| Adjustable Type | Slip Ratchet | |
| Inner Shell Material | Polypropylene | |
| Series | Hardcap A1+ | |
| Outer Material | High Density Polyethylene | |
| Head Size | 53 → 64 cm | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Colour Orange | ||
Product Type Bump Cap | ||
Peak Type Short | ||
Ventilated Yes | ||
Integral Sweatband Yes | ||
Machine Washable Yes | ||
EN 812 Compliant Yes | ||
Standards/Approvals Conforms to EN812:2012 - including Amendment A1:2012 | ||
Adjustable Type Slip Ratchet | ||
Inner Shell Material Polypropylene | ||
Series Hardcap A1+ | ||
Outer Material High Density Polyethylene | ||
Head Size 53 → 64 cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JSP new HardCap™ A1+ is major innovation from JSP in head protection design. Designed to exceed the most recent standards, EN812:2012, years of thought and design iterations have been undertaken to develop a product that is unrivalled in both performance and style. Sleek and low profile, its almost impossible to distinguish from a standard high street baseball cap.
Conforms with EN 812:2012
Reflective Piping
Ventilation for coolness and comfort
One-Handed Adjuster giving true one size fits all
Terry Towelling Sweatband
Full washable and removable protective liner
Related links
- JSP Black Short Bump Cap High Density Polyethylene
- JSP Yellow Short Bump Cap High Density Polyethylene
- JSP Black, Orange Short Bump Cap High Density Polyethylene
- JSP Dark Blue Short Bump Cap High Density Polyethylene
- JSP Black, Grey Short Bump Cap High Density Polyethylene
- Centurion Safety Orange Short Bump Cap High Density Polyethylene
- JSP Red Micro Bump Cap High Density Polyethylene
- JSP Black Micro Bump Cap High Density Polyethylene
