JSP Yellow Short Bump Cap High Density Polyethylene
- RS Stock No.:
- 736-2291
- Mfr. Part No.:
- ABS000-001-500
- Manufacturer:
- JSP
Subtotal (1 unit)*
€32.26
(exc. VAT)
€39.68
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.26 |
*price indicative
- RS Stock No.:
- 736-2291
- Mfr. Part No.:
- ABS000-001-500
- Manufacturer:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Colour | Yellow | |
| Product Type | Bump Cap | |
| Peak Type | Short | |
| Ventilated | Yes | |
| Integral Sweatband | Yes | |
| Machine Washable | Yes | |
| Standards/Approvals | EN 812 | |
| EN 812 Compliant | Yes | |
| Inner Shell Material | High Density Polyethylene | |
| Adjustable Type | Slip Ratchet | |
| Series | Hardcap A1+ | |
| Head Size | 52 → 65 cm | |
| Outer Material | High Density Polyethylene | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Colour Yellow | ||
Product Type Bump Cap | ||
Peak Type Short | ||
Ventilated Yes | ||
Integral Sweatband Yes | ||
Machine Washable Yes | ||
Standards/Approvals EN 812 | ||
EN 812 Compliant Yes | ||
Inner Shell Material High Density Polyethylene | ||
Adjustable Type Slip Ratchet | ||
Series Hardcap A1+ | ||
Head Size 52 → 65 cm | ||
Outer Material High Density Polyethylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Hardcap A1+, Short 5cm Peak
Baseball cap style
Unique angled adjuster combined with the castellated protective liner
Removable liner, machine-washable
Terry-towelling sweatband for added comfort
Subtle reflective piping for added visibility safety
Contamination free cap design - no risk to process
Particularly suited to applications in precision engineering and the food industry
Standards
EN812 : 2001 A1
Related links
- JSP Orange Short Bump Cap High Density Polyethylene
- JSP Black Short Bump Cap High Density Polyethylene
- JSP Black, Orange Short Bump Cap High Density Polyethylene
- JSP Yellow Micro Bump Cap High Density Polyethylene
- JSP Dark Blue Short Bump Cap High Density Polyethylene
- JSP Black, Grey Short Bump Cap High Density Polyethylene
- JSP Dark Blue Standard Bump Cap High Density Polyethylene
- Centurion Safety Orange Short Bump Cap High Density Polyethylene
