Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-1899
- Mfr. Part No.:
- HC23C-SP-R
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Bump Cap | |
| Standards/Approvals | No | |
| Series | SP | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Bump Cap | ||
Standards/Approvals No | ||
Series SP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
3M Bump Cap, 70mm Length, Red - HC23C-SP-R
This bump cap is an essential piece of safety gear designed for various industrial applications. Featuring a robust ABS shell and a lightweight polyester micro-fibre hat, this product ensures comfort while providing critical head protection. Measuring 70mm in length, it is suitable for environments where head safety is paramount.
Features & Benefits
• Lightweight design reduces fatigue during prolonged use
• Durable ABS shell withstands impact in challenging conditions
• Polyester micro-fibre fabric offers breathability for user comfort
• Vibrant red colour enhances visibility in low-light settings
• Meets safety standards for protective headwear in workplaces
Applications
• Used with machinery in manufacturing settings
• Ideal for employees in warehouses and distribution centres
• Effective headwear for construction projects
• Suitable for electrical and mechanical workshops
• Used by personnel in the automation sector
How does the design of this cap aid in comfort during long shifts?
The cap's lightweight construction ensures that it can be worn for extended periods without causing discomfort or strain, making it suitable for environments where workers must wear head protection throughout their shifts.
What advantages does the ABS shell provide in potentially hazardous environments?
The ABS shell is specifically designed to absorb impact, minimising the risk of injury from accidental bumps and falls in work areas. Its durable nature ensures that it maintains its protective qualities under challenging conditions.
Can this cap be worn alongside other head protection gear?
Yes, its design allows for easy integration with other headgear, ensuring that it can provide additional comfort and safety without compromising protection from overhead hazards.
How does the colour of this cap contribute to workplace safety?
The bright red hue significantly increases visibility, helping to alert others in the vicinity, thus promoting a safer working environment, particularly in areas with heavy machinery or during low-light conditions.