Texas Instruments SN74LVC245ADW, 1 Bus Transceiver, 8-Bit Non-Inverting LVTTL, 20-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-7486
Mfr. Part No.:
SN74LVC245ADW
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LVC

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Input Level

LVTTL

Output Level

LVTTL

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

7.1 ns @ 2.7 V

Maximum Operating Supply Voltage

3.6 V

Width

7.52mm

Height

2.35mm

Length

12.8mm

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.65 V

Dimensions

12.8 x 7.52 x 2.35mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy