Texas Instruments SN74AVC4T245PWT Bus Transceiver, 4-Bit Non-Inverting CMOS, 16-Pin TSSOP

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 250 units)*

€173.75

(exc. VAT)

€213.75

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 750 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
250 - 250€0.695€173.75
500 - 1000€0.626€156.50
1250 +€0.595€148.75

*price indicative

RS Stock No.:
169-5671
Mfr. Part No.:
SN74AVC4T245PWT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

AVC

Product Type

Bus Transceiver

Logic Function

Bus Transceiver

Number of Channels

4

Polarity

Non-Inverting

Mount Type

Surface

Package Type

TSSOP

Minimum Supply Voltage

1.2V

Pin Count

16

Maximum Supply Voltage

3.6V

Input Level

CMOS

Minimum Operating Temperature

-40°C

Output Level

CMOS

Maximum Propagation Delay Time @ CL

5.6ns

Maximum High Level Output Current

-12mA

Maximum Operating Temperature

85°C

Length

5mm

Standards/Approvals

No

Series

SN74AVC4T245

Height

1.15mm

Maximum Low Level Output Current

12mA

Output Type

3 State

Automotive Standard

No

COO (Country of Origin):
MY

74AVC Family, Texas Instruments


74AVC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy