Texas Instruments SN74AVC4T774PW Bus Transceiver, 4-Bit Non-Inverting 3 State, 16-Pin TSSOP

Get a bulk buy discount

Add 180 more to save €2.34

View bulk pricing options

Subtotal (1 tube of 90 units)*

€92.07

(exc. VAT)

€113.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
90 - 90€1.023€92.07-
180 - 360€1.01€90.90€2.34
450 - 810€0.998€89.82€11.25
900 +€0.986€88.74€33.30

*price indicative

RS Stock No.:
121-9402
Mfr. Part No.:
SN74AVC4T774PW
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Bus Transceiver

Logic Family

AVC

Logic Function

Bus Transceiver

Number of Channels

4

Polarity

Non-Inverting

Mount Type

Surface

Package Type

TSSOP

Pin Count

16

Minimum Supply Voltage

1.2V

Input Level

CMOS

Maximum Supply Voltage

3.6V

Output Level

3 State

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

6ns

Maximum High Level Output Current

-12mA

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

SN74AVC4T774

Length

5.1mm

Height

1.05mm

Maximum Low Level Output Current

12mA

Automotive Standard

No

Output Type

3 State

74AVC4T Family, Texas Instruments


74AVCxT Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy