Texas Instruments SN74AVC4T245RSVR Bus Transceiver, 4-Bit Non-Inverting 3 State, 16-Pin UQFN
- RS Stock No.:
- 921-2912
- Mfr. Part No.:
- SN74AVC4T245RSVR
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 3000 units)*
€2,337.00
(exc. VAT)
€2,874.00
(inc. VAT)
- Shipping from 08 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.779 | €2,337.00 |
*price indicative
- RS Stock No.:
- 921-2912
- Mfr. Part No.:
- SN74AVC4T245RSVR
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Bus Transceiver | |
| Logic Family | AVC | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 4 | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | UQFN | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 1.2V | |
| Input Level | CMOS | |
| Maximum Supply Voltage | 3.6V | |
| Output Level | 3 State | |
| Maximum Propagation Delay Time @ CL | 5.6ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum High Level Output Current | -12mA | |
| Standards/Approvals | No | |
| Length | 2.65mm | |
| Height | 500μm | |
| Maximum Low Level Output Current | 12mA | |
| Series | SN74AVC4T245 | |
| Output Type | 3 State | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Bus Transceiver | ||
Logic Family AVC | ||
Logic Function Bus Transceiver | ||
Number of Channels 4 | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type UQFN | ||
Pin Count 16 | ||
Minimum Supply Voltage 1.2V | ||
Input Level CMOS | ||
Maximum Supply Voltage 3.6V | ||
Output Level 3 State | ||
Maximum Propagation Delay Time @ CL 5.6ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum High Level Output Current -12mA | ||
Standards/Approvals No | ||
Length 2.65mm | ||
Height 500μm | ||
Maximum Low Level Output Current 12mA | ||
Series SN74AVC4T245 | ||
Output Type 3 State | ||
Automotive Standard No | ||
74AVC2T Family, Texas Instruments
74AVCxT Family
Related links
- Texas Instruments SN74AVC4T245RSVR Bus Transceiver 16-Pin UQFN
- Texas Instruments SN74AVC4T774RSVR Bus Transceiver 16-Pin UQFN
- Texas Instruments SN74AVC4T774PW Bus Transceiver 16-Pin TSSOP
- Texas Instruments SN74AVC4T245PW Bus Transceiver 16-Pin TSSOP
- Texas Instruments SN74AVC4T245PWT Bus Transceiver 16-Pin TSSOP
- Texas Instruments SN74AVC2T245RSWR Bus Transceiver 10-Pin UQFN
- Texas Instruments SN74AVC4T245PWR Voltage Level Translator 16-Pin TSSOP
- Texas Instruments Voltage Level Translator 16-Pin TSSOP
