Nexperia 74LVC4245AD,118 Voltage Level Translator, 8-Bit Non-Inverting 3 State, 24-Pin SO
- RS Stock No.:
- 170-8039
- Mfr. Part No.:
- 74LVC4245AD,118
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-8039
- Mfr. Part No.:
- 74LVC4245AD,118
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Family | 74LVC | |
| Product Type | Voltage Level Translator | |
| Logic Function | Translating Transceiver | |
| Number of Channels | 8 | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SO | |
| Minimum Supply Voltage | 1.5V | |
| Pin Count | 24 | |
| Input Level | TTL | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 8.5ns | |
| Output Level | 3 State | |
| Maximum Operating Temperature | 125°C | |
| Maximum High Level Output Current | -24mA | |
| Height | 2.45mm | |
| Maximum Low Level Output Current | 24mA | |
| Length | 15.6mm | |
| Series | 74LVC | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Output Type | 3 State | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Family 74LVC | ||
Product Type Voltage Level Translator | ||
Logic Function Translating Transceiver | ||
Number of Channels 8 | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SO | ||
Minimum Supply Voltage 1.5V | ||
Pin Count 24 | ||
Input Level TTL | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 8.5ns | ||
Output Level 3 State | ||
Maximum Operating Temperature 125°C | ||
Maximum High Level Output Current -24mA | ||
Height 2.45mm | ||
Maximum Low Level Output Current 24mA | ||
Length 15.6mm | ||
Series 74LVC | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Output Type 3 State | ||
The 74LVC4245A is an octal dual supply translating transceiver featuring non-inverting 3-state bus compatible outputs in both send and receive directions. It is designed to interface between a 3 V and 5 V bus in a mixed 3 V and 5 V supply environment. The device features an output enable input (pin OE) for easy cascading and a send/receive input (pin DIR) for direction control. Pin OE controls the outputs so that the buses are effectively isolated. In suspend mode, when VCC(A) is zero, there will be no current flow from one supply to the other supply. The A-outputs must be set 3-state and the voltage on the A-bus must be smaller than Vdiode (typical 0.7 V). VCC(A) ≥ VCC(B), except in suspend mode.
Wide supply voltage range
Low propagation delay
Low power suspend mode
Auto-direction sensing
3-state output options
Overvoltage tolerant options
Related links
- Nexperia 74LVC8T245PW 8-Bit Non-Inverting 3 State, 24-Pin TSSOP
- Texas Instruments SN74LVC4245APWR Voltage Level Translator 24-Pin TSSOP
- Texas Instruments SN74AVC4T245PWR Voltage Level Translator 16-Pin TSSOP
- Texas Instruments SN74LVC2T45DCUR Voltage Level Translator 8-Pin VSSOP
- Texas Instruments SN74LVC4245APWT Bus Transceiver 24-Pin TSSOP
- Texas Instruments SN74LVC8T245PW Bus Transceiver 24-Pin TSSOP
- Texas Instruments Bus Transceiver 24-Pin TSSOP
- Nexperia 74LVC4245APW 1 LVC 24-Pin TSSOP
