Nexperia 74LVC8T245PW,118 Voltage Level Translator, 8-Bit Non-Inverting 3 State, 24-Pin TSSOP

Subtotal (1 reel of 2500 units)*

€1,827.50

(exc. VAT)

€2,247.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.731€1,827.50

*price indicative

RS Stock No.:
170-4864
Mfr. Part No.:
74LVC8T245PW,118
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Logic Family

74LVC

Product Type

Voltage Level Translator

Logic Function

Translating Transceiver

Number of Channels

8

Polarity

Non-Inverting

Mount Type

Surface

Package Type

TSSOP

Minimum Supply Voltage

1.2V

Pin Count

24

Input Level

CMOS

Maximum Supply Voltage

5.5V

Output Level

3 State

Maximum Propagation Delay Time @ CL

8.2ns

Minimum Operating Temperature

-40°C

Maximum High Level Output Current

-32mA

Maximum Operating Temperature

125°C

Length

7.9mm

Standards/Approvals

No

Series

74LVC

Maximum Low Level Output Current

32mA

Height

950μm

Automotive Standard

No

Output Type

3 State

The 74LVC8T245: 74LVCH8T245 are 8-bit dual supply translating transceivers with 3-state outputs that enable bidirectional level translation. They feature two data input-output ports (pins An and Bn), a direction control input (DIR), an output enable input (OE) and dual supply pins (VCC(A) and VCC(B)). Both VCC(A) and VCC(B) can be supplied at any voltage between 1.2 V and 5.5 V making the device suitable for translating between any of the low voltage nodes (1.2 V, 1.5 V, 1.8 V, 2.5 V, 3.3 V and 5.0 V). Pins An, OE and DIR are referenced to VCC(A) and pins Bn are referenced to VCC(B).

Wide supply voltage range

Low propagation delay

Low power suspend mode

Auto-direction sensing

3-state output options

Overvoltage tolerant options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy