Texas Instruments SN74LVC4245APWR Voltage Level Translator, 8-Bit Non-Inverting 3 State, 24-Pin TSSOP

Subtotal (1 reel of 2000 units)*

€1,198.00

(exc. VAT)

€1,474.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.599€1,198.00

*price indicative

RS Stock No.:
218-4636
Mfr. Part No.:
SN74LVC4245APWR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

74LVC

Product Type

Voltage Level Translator

Logic Function

Bus Transceiver

Number of Channels

8

Polarity

Non-Inverting

Mount Type

Surface

Package Type

TSSOP

Pin Count

24

Minimum Supply Voltage

2.7V

Input Level

CMOS

Maximum Supply Voltage

5.5V

Output Level

3 State

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

6.7ns

Maximum Operating Temperature

85°C

Maximum High Level Output Current

-24mA

Height

1.2mm

Length

7.9mm

Series

SN74LVC4245A

Standards/Approvals

No

Maximum Low Level Output Current

24mA

Automotive Standard

No

Output Type

3 State

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy