Texas Instruments SN54LS245J Bus Transceiver Non-Inverting TTL, 20-Pin CDIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
172-7825
Mfr. Part No.:
SN54LS245J
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LS

Product Type

Bus Transceiver

Logic Function

Bus Transceiver

Polarity

Non-Inverting

Mount Type

Through Hole

Package Type

CDIP

Pin Count

20

Input Level

TTL

Minimum Operating Temperature

-55°C

Output Level

TTL

Maximum Operating Temperature

125°C

Maximum High Level Output Current

-12mA

Width

6.92mm

Height

4.57mm

Maximum Low Level Output Current

12mA

Length

24.2mm

Non Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy