Texas Instruments SN54LS245J Bus Transceiver Non-Inverting TTL, 20-Pin CDIP
- RS Stock No.:
- 436-3131
- Mfr. Part No.:
- SN54LS245J
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 436-3131
- Mfr. Part No.:
- SN54LS245J
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LS | |
| Product Type | Bus Transceiver | |
| Logic Function | Bus Transceiver | |
| Polarity | Non-Inverting | |
| Mount Type | Through Hole | |
| Package Type | CDIP | |
| Pin Count | 20 | |
| Input Level | TTL | |
| Minimum Operating Temperature | -55°C | |
| Output Level | TTL | |
| Maximum Operating Temperature | 125°C | |
| Maximum High Level Output Current | -12mA | |
| Width | 6.92mm | |
| Maximum Low Level Output Current | 12mA | |
| Length | 24.2mm | |
| Height | 4.57mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LS | ||
Product Type Bus Transceiver | ||
Logic Function Bus Transceiver | ||
Polarity Non-Inverting | ||
Mount Type Through Hole | ||
Package Type CDIP | ||
Pin Count 20 | ||
Input Level TTL | ||
Minimum Operating Temperature -55°C | ||
Output Level TTL | ||
Maximum Operating Temperature 125°C | ||
Maximum High Level Output Current -12mA | ||
Width 6.92mm | ||
Maximum Low Level Output Current 12mA | ||
Length 24.2mm | ||
Height 4.57mm | ||
Non Compliant
Related links
- Texas Instruments SN54LS245J Bus Transceiver Non-Inverting TTL, 20-Pin CDIP
- Texas Instruments SN74ALS641A-1N Bus Transceiver 20-Pin PDIP
- Texas Instruments SN74ALS641ADW 8-Bit Non-Inverting TTL, 20-Pin SOIC
- Texas Instruments SN74ABT245BPW Bus Transceiver 20-Pin TSSOP
- Texas Instruments SN74LS245N Bus Transceiver 20-Pin PDIP
- Texas Instruments SN74ABT245BDBR Bus Transceiver 20-Pin SSOP
- Texas Instruments SN74BCT245N 8-Bit Non-Inverting TTL, 20-Pin PDIP
- Texas Instruments SN74LS645N 8-Bit Non-Inverting TTL, 20-Pin PDIP
