Renesas Electronics 74FCT2245ATQG Bus Transceiver, 16-Bit Non-Inverting 3 State, 20-Pin QSOP
- RS Stock No.:
- 217-7909
- Mfr. Part No.:
- 74FCT2245ATQG
- Manufacturer:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 217-7909
- Mfr. Part No.:
- 74FCT2245ATQG
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Bus Transceiver | |
| Number of Channels | 16 | |
| Polarity | Non-Inverting | |
| Output Level | 3 State | |
| Pin Count | 20 | |
| Package Type | QSOP | |
| Automotive Standard | No | |
| Height | 1.47 mm | |
| Input Level | CMOS | |
| Length | 8.7 mm | |
| Logic Family | 74FCT | |
| Logic Function | Bus Transceiver | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Propagation Delay Time @ CL | 4.6 ns | |
| Maximum Supply Voltage | 7 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | -0.5 V | |
| Mount Type | Surface | |
| Output Type | 3 State | |
| Series | 74FCT | |
| Standards/Approvals | No | |
| Width | 3.8 mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Bus Transceiver | ||
Number of Channels 16 | ||
Polarity Non-Inverting | ||
Output Level 3 State | ||
Pin Count 20 | ||
Package Type QSOP | ||
Automotive Standard No | ||
Height 1.47 mm | ||
Input Level CMOS | ||
Length 8.7 mm | ||
Logic Family 74FCT | ||
Logic Function Bus Transceiver | ||
Maximum Operating Temperature 85 °C | ||
Maximum Propagation Delay Time @ CL 4.6 ns | ||
Maximum Supply Voltage 7 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage -0.5 V | ||
Mount Type Surface | ||
Output Type 3 State | ||
Series 74FCT | ||
Standards/Approvals No | ||
Width 3.8 mm | ||
The Renesas Electronics 74FCT2245T octal bidirectional transceiver is designed for asynchronous two-way communication between data buses. The transmit/receive (T/R) input determines the direction of data flow through the bidirectional transceiver. The 74FCT2245T has balanced drive outputs with current limiting resistors reducing the need for external series terminating resistors. It is a plug-in replacement for the 74FCT245T.
A and C speeds
High-speed, low-power CMOS
Typical tSK(o) (Output Skew) < 250ps
Low input and output leakage ? 1 uA (max.)
ESD > 2000V per MIL-STD-883, Method 3015
> 200V using machine model (C = 200pF, R = 0)
Balanced Output Drivers: – ±24mA
Reduced system switching noise
Typical VOLP (Output Ground Bounce) < 0.6V at VCC = 5V, TA = 25C
Related links
- Renesas Electronics Bus Transceiver 20-Pin QSOP
- Renesas Electronics 74FCT245ATQG Bus Transceiver 20-Pin QSOP
- Renesas Electronics 74FCT245ATSOG Bus Transceiver 20-Pin QSOP
- Renesas Electronics Bus Transceiver 48-Pin TSSOP
- Renesas Electronics 74ALVC164245PAG Bus Transceiver 48-Pin TSSOP
- Renesas Electronics 74LVC16245APAG8 16-Bit Non-Inverting 3-State, 48-Pin TSSOP
- Renesas Electronics 74LVCH16245APAG Bus Transceiver 48-Pin TSSOP
- Renesas Electronics 74FCT16245ATPVG Bus Transceiver 48-Pin SSOP
