Renesas Electronics 74LVC16245APAG Bus Transceiver, 16-Bit Non-Inverting 3 State, 48-Pin TSSOP
- RS Stock No.:
- 217-7921
- Mfr. Part No.:
- 74LVC16245APAG
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-7921
- Mfr. Part No.:
- 74LVC16245APAG
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Bus Transceiver | |
| Logic Family | 74LVC | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 16 | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 48 | |
| Minimum Supply Voltage | -0.5V | |
| Maximum Supply Voltage | 6.5V | |
| Input Level | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 4ns | |
| Output Level | 3 State | |
| Maximum Operating Temperature | 85°C | |
| Length | 12.5mm | |
| Height | 1mm | |
| Series | 74LVC | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Output Type | 3 State | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Bus Transceiver | ||
Logic Family 74LVC | ||
Logic Function Bus Transceiver | ||
Number of Channels 16 | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 48 | ||
Minimum Supply Voltage -0.5V | ||
Maximum Supply Voltage 6.5V | ||
Input Level CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 4ns | ||
Output Level 3 State | ||
Maximum Operating Temperature 85°C | ||
Length 12.5mm | ||
Height 1mm | ||
Series 74LVC | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Output Type 3 State | ||
The Renesas Electronics 74LVC16245A 16-bit high-speed, low power bus transceiver is ideal for asynchronous communication between two busses and can operate as either two independent 8-bit transceivers or one 16-bit transceiver. All pins of the 74LVC16245A can be driven from either 3.3V or 5V devices which allows the use of this device as a translator in a mixed 3.3V/5V supply system. The 74LVC16245A operates at -40C to +85C
VCC = 3.3V ± 0.3V, Normal Range
VCC = 2.7V to 3.6V, Extended Range
CMOS power levels (0.4 uW typ. static)
All inputs, outputs, and I/O are 5V tolerant
Supports hot insertion
Available in 48 pin SSOP and TSSOP packages
Related links
- Renesas Electronics Bus Transceiver 48-Pin TSSOP
- Renesas Electronics 74ALVC164245PAG Bus Transceiver 48-Pin TSSOP
- Renesas Electronics 74LVC16245APAG8 16-Bit Non-Inverting 3-State, 48-Pin TSSOP
- Renesas Electronics 74FCT162245ATPAG Bus Transceiver 48-Pin TSSOP
- Renesas Electronics 74LVCH16245APAG Bus Transceiver 48-Pin TSSOP
- onsemi M74LCX16245DTG 16-Bit Non-Inverting 3-State, 48-Pin TSSOP
- Renesas Electronics Bus Transceiver 48-Pin SSOP
- Renesas Electronics 74FCT16245ATPVG Bus Transceiver 48-Pin SSOP
