Nexperia 74LVC245ABZX Bus Transceiver, 18-Bit Non-Inverting TTL, 20-Pin SOT-8020
- RS Stock No.:
- 243-4422
- Mfr. Part No.:
- 74LVC245ABZX
- Manufacturer:
- Nexperia
Subtotal (1 pack of 25 units)*
€8.20
(exc. VAT)
€10.08
(inc. VAT)
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.328 | €8.20 |
| 50 - 75 | €0.322 | €8.05 |
| 100 - 225 | €0.245 | €6.13 |
| 250 - 975 | €0.24 | €6.00 |
| 1000 + | €0.148 | €3.70 |
*price indicative
- RS Stock No.:
- 243-4422
- Mfr. Part No.:
- 74LVC245ABZX
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Family | CMOS | |
| Product Type | Bus Transceiver | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 18 | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOT-8020 | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 1.2V | |
| Maximum Supply Voltage | 3.6V | |
| Input Level | TTL | |
| Output Level | TTL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 4.1ns | |
| Maximum High Level Output Current | 24mA | |
| Maximum Operating Temperature | 125°C | |
| Length | 2mm | |
| Height | 480μm | |
| Maximum Low Level Output Current | 24mA | |
| Series | 74LVC245A | |
| Standards/Approvals | RoHS | |
| Output Type | 3 State | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Family CMOS | ||
Product Type Bus Transceiver | ||
Logic Function Bus Transceiver | ||
Number of Channels 18 | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOT-8020 | ||
Pin Count 20 | ||
Minimum Supply Voltage 1.2V | ||
Maximum Supply Voltage 3.6V | ||
Input Level TTL | ||
Output Level TTL | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 4.1ns | ||
Maximum High Level Output Current 24mA | ||
Maximum Operating Temperature 125°C | ||
Length 2mm | ||
Height 480μm | ||
Maximum Low Level Output Current 24mA | ||
Series 74LVC245A | ||
Standards/Approvals RoHS | ||
Output Type 3 State | ||
Automotive Standard No | ||
Related links
- Nexperia Bus Transceiver 20-Pin SOT-8020
- Nexperia 74LVC245ABQ 18-Bit Non-Inverting CMOS 20-Pin DHVQFN
- onsemi 74ACT245SCX Bus Transceiver 20-Pin SOIC
- onsemi 74AC245SCX Bus Transceiver 20-Pin SOIC
- Nexperia 74ABT245D 1 Bus Transceiver 20-Pin SOIC
- Texas Instruments SN74ALS641A-1N Bus Transceiver 20-Pin PDIP
- onsemi 74AC245MTC Bus Transceiver 20-Pin TSSOP
- Texas Instruments SN74ALS641ADW 8-Bit Non-Inverting TTL, 20-Pin SOIC
