Texas Instruments SN74ACT245NSR Bus Transceiver Non-Inverting 3 State, 20-Pin SO

Subtotal (1 reel of 2000 units)*

€1,802.00

(exc. VAT)

€2,216.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.901€1,802.00

*price indicative

RS Stock No.:
268-3186
Mfr. Part No.:
SN74ACT245NSR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

74ACT

Product Type

Bus Transceiver

Logic Function

CMOS

Polarity

Non-Inverting

Package Type

SO

Minimum Supply Voltage

4.5V

Pin Count

20

Maximum Supply Voltage

5.5V

Output Level

3 State

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum High Level Output Current

24mA

Maximum Low Level Output Current

24mA

Length

5.06mm

Standards/Approvals

No

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy