Texas Instruments SN74ACT245NSR Bus Transceiver Non-Inverting 3 State, 20-Pin SO
- RS Stock No.:
- 268-3187
- Mfr. Part No.:
- SN74ACT245NSR
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€10.66
(exc. VAT)
€13.11
(inc. VAT)
In Stock
- 1,770 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €1.066 | €10.66 |
| 50 - 90 | €1.012 | €10.12 |
| 100 - 240 | €0.874 | €8.74 |
| 250 - 990 | €0.851 | €8.51 |
| 1000 + | €0.829 | €8.29 |
*price indicative
- RS Stock No.:
- 268-3187
- Mfr. Part No.:
- SN74ACT245NSR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Bus Transceiver | |
| Logic Family | 74ACT | |
| Logic Function | CMOS | |
| Polarity | Non-Inverting | |
| Package Type | SO | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Output Level | 3 State | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum High Level Output Current | 24mA | |
| Maximum Low Level Output Current | 24mA | |
| Standards/Approvals | No | |
| Length | 5.06mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Bus Transceiver | ||
Logic Family 74ACT | ||
Logic Function CMOS | ||
Polarity Non-Inverting | ||
Package Type SO | ||
Pin Count 20 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Output Level 3 State | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum High Level Output Current 24mA | ||
Maximum Low Level Output Current 24mA | ||
Standards/Approvals No | ||
Length 5.06mm | ||
Automotive Standard No | ||
Related links
- Texas Instruments SN74ACT245NSR Bus Transceiver Non-Inverting 3 State, 20-Pin SO
- Nexperia 74HCT245PW 20-Pin TSSOP
- Texas Instruments SN74LVC4245APWT Bus Transceiver 24-Pin TSSOP
- Texas Instruments Bus Transceiver 24-Pin TSSOP
- Texas Instruments SN74AVC4T774RSVR Bus Transceiver 16-Pin UQFN
- Texas Instruments SN74AVC2T245RSWR Bus Transceiver 10-Pin UQFN
- Texas Instruments SN74AVC4T774PW Bus Transceiver 16-Pin TSSOP
- Texas Instruments SN74LVC8T245PW Bus Transceiver 24-Pin TSSOP
